text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF12JT470R

RSF Series 0.5 W 470 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF12JT470R - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  9mm x D  3.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$24.90
USD
Quantity
Unit Price
500
$0.0498
2,000
$0.0482
7,500
$0.0467
12,500
$0.0461
25,000+
$0.0444
Product Variant Information section