text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2JTR180

RSMF Series 0.18 Ω ±5 % 2 W ±200 ppm/°C Axial Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF2JTR180 - Technical Attributes
Attributes Table
Resistance: 0.18Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$210.25
USD
Quantity
Unit Price
2,500
$0.0841
5,000
$0.0826
7,500
$0.0817
10,000
$0.0811
12,500+
$0.0792
Product Variant Information section