text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL12064L000FEA18

WSL-1206 .004 Ohms 1% Power Metal Strip Resistor, High Power

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay WSL12064L000FEA18 - Technical Attributes
Attributes Table
Resistance: 4mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
148,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,560.00
USD
Quantity
Unit Price
4,000+
$1.39
Product Variant Information section