text.skipToContent text.skipToNavigation

Manufacturer Part #

ZOR-25-B-52-0R

Through Hole Resistors RES 0 OHM 1/4W JUMP AXIAL

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO ZOR-25-B-52-0R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$126.00
USD
Quantity
Unit Price
10,000
$0.0126
20,000
$0.0124
40,000
$0.0122
150,000+
$0.0118
Product Variant Information section