Manufacturer Part #
45GR10KLFT7
45G Series 4 mm Square 10 kOhm ±10 % Multi -Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 45GR10KLFT7 - Product Specification
TT Electronics - BI Technologies 45GR10KLFT7 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 45GR10KLFT7 is a part of 45G series 4 mm square 10 kΩ, ±10 % multi-turn surface mount trimming potentiometer. It has an operating temperature range of -65 °C to +150 °C.
Features:
- High resolution
- Space saving SMD package for the most compact board designs
- Sealed to withstand aggressive water wash
- Long life - set and forget construction
- BI quality and reliability
- Available in top and side adjustment versions, J-Hook or gull wing termination, and optional extended shaft
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount