text.skipToContent text.skipToNavigation

Manufacturer Part #

534B1102JC

1K Ohms 5% Multi Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay 534B1102JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±5%
Rated Power: 2W
Temp Coefficient (ppm/C): 20ppm/°C
Rated Voltage: 44.7V
Insulation Resistance: 1GΩ
Current Rating: 44.7mA
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.60
USD
Quantity
Unit Price
10
$24.36
20
$24.18
30
$24.08
40
$24.00
50+
$23.77
Product Variant Information section