text.skipToContent text.skipToNavigation

Manufacturer Part #

89WR1KLF

89 Series 3/4 inch Rectangular 1 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 89WR1KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Mounting Method: Through Hole
Features & Applications

The 89WR1KLF is a Part of 89 Series 1 KΩ 10% tolerance 3/4 inch Square side Rectangular Multiturn Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 10 to 2Meg
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 0.75 at 85°C derating to 0 at 125°C
  • Operating Temperature Range : –55°C to +125°C
  • Mechanical Stops Clutch Action, both ends
  • Torque, Starting Maximum 5 oz.-in. (0.035 N-m)
  • Weight, Nominal .05 oz. (1.4 grams)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.50
USD
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.43
750+
$1.39
Product Variant Information section