text.skipToContent text.skipToNavigation

Manufacturer Part #

PC16SH07IP06103A2020

PC-16 Series 16 mm Horizontal 10 kOhm Through-Hole ±20 % Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PC16SH07IP06103A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.2W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Unit Price
600+
$2.28
Product Variant Information section