text.skipToContent text.skipToNavigation

Manufacturer Part #

T93YA204KT20

T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 200 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T93YA204KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 200kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$312.00
USD
Quantity
Unit Price
50
$1.06
150
$1.05
250
$1.04
1,000
$1.03
1,500+
$1.01
Product Variant Information section