text.skipToContent text.skipToNavigation

Manufacturer Part #

SC110NJR

SC Series 2.9KHZ 120V 95dB Panel Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC110NJR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 120V
Frequency: 2.9kHz
Dimension: H  45.96mm x D  42.85mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
987
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$73.36
USD
Quantity
Unit Price
1
$73.36
3
$72.30
5
$71.81
15
$70.78
25+
$69.86
Product Variant Information section