text.skipToContent text.skipToNavigation

Manufacturer Part #

B57236S509M51

Inrush Current Limiters 5 Ohms 4.5amps 2800k

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57236S509M51 - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 4.5A
Tolerance (%): ±20%
Temperature Range: -55°C to +170°C
No of Terminals: 2
Dimension: H  16mm x W  5mm x D  11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section