text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG02A103F

NTC Series 10K 1% Low Therm Gradient NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay NTCALUG02A103F - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -55°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  4.1mm x L  45mm x D  8.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
100
$1.15
300
$1.13
1,000
$1.12
1,500+
$1.10