text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3202JB0

NTCCLE100E3 Series 2 kOhm ±5% 3528 K Radial Lead NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE100E3202JB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2kΩ
Tolerance (%): ±5%
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$152.50
USD
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.29
Product Variant Information section