text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2103NLT

HM2103NLT Series 150µH, 450µH 1:1 Surface Mount Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2527
Product Specification Section
Pulse Electronics HM2103NLT - Technical Attributes
Attributes Table
Inductance: 450µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 0.25dB
Isolation Voltage-RMS: 4300V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +125°C
Length: 7.62mm
Width: 6.73mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,982.00
USD
Quantity
Unit Price
700+
$4.26