text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1224CNL

HX1224CNL: 1 Channel 4 kV 350 uH SMT Audio and Signal Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX1224CNL - Technical Attributes
Attributes Table
Type: LAN 10/100 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 13.64mm
Width: 14.48mm
Height - Max: 6.22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
385
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,896.20
USD
Quantity
Unit Price
35
$10.31
70
$10.25
105
$10.22
140
$10.19
175+
$10.12
Product Variant Information section