text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-65612NL

55 MHz 2 kV Single Channel Unshielded Through Hole Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2624
Product Specification Section
Pulse Electronics PE-65612NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 2.5mH
Output Voltage: 2000V
Primary:Secondary - Turns Ratio: 1:1
Operating Temp Range: 0°C to 70°C
Length: 12.7mm
Width: 8.89mm
Height - Max: 6.35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.20
USD
Quantity
Unit Price
60
$7.37
120
$7.33
180
$7.31
240
$7.29
300+
$7.24