text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S120N2RL

AN26027 Series 2.85 V 15 dB Single Band LNA IC for 600 Mhz Band Applications

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-S120N2RL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 2CT:1CT / 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,591.20
USD
Quantity
Unit Price
40
$3.16
120
$3.11
160
$3.10
400
$3.06
600+
$3.02
Product Variant Information section