text.skipToContent text.skipToNavigation

Manufacturer Part #

M4336

Black LTCG M16 Straight-Thru Metric Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4336 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  8mm x L  31.8mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,420.00
USD
Quantity
Unit Price
2,000+
$0.71
Product Variant Information section