text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-8-040

Dis-O-Pad TO-8 Axial Radial Tubular 0.039" (1 mm) Natural Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar TO-8-040 - Technical Attributes
Attributes Table
Length: 0.039in
Style: Round
Material: PVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$74.90
USD
Quantity
Unit Price
1,000
$0.0749
2,000
$0.0735
3,000
$0.0726
4,000
$0.072
5,000+
$0.0702
Product Variant Information section