Manufacturer Part #
EUM-030S050DT
100 - 277Vac, 30W, 30 - 500mA, 30-100V, 0-10V, PWM..., IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUM-030S050DT - Product Specification
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
Inventronics EUM-030S050DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 30W |
| Minimum Output Voltage: | 30V |
| Maximum Output Voltage: | 100V |
| Minimum Output Current: | 30mA |
| Maximum Output Current: | 500mA |
| Input Power Factor: | 0.99 |
| Efficiency: | 88% |
| IP Rating: | IP67 |
| Dimming Control: | PWM,0-10V |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$16.87
4
$16.74
10
$16.56
25
$16.39
40+
$16.19
Product Variant Information section
Available Packaging
Package Qty:
40 per Box