Manufacturer Part #
STA339BWS13TR
STA339BWS Series 21.5 V 40 W 2.1-Channel High-Efficiency Digital Audio System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STA339BWS13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STA339BWS13TR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Gain: | 48dB |
| Supply Voltage-Max: | 21.5V |
| Output Power: | 40W |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$3.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount