text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7491LP13TR

TDA7491LP Series 14 V 2 x 5 W Dual BTL Class-D Audio Amplifier - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7491LP13TR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 32dB
Supply Voltage-Max: 14V
Output Power: 5W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,260.00
USD
Quantity
Unit Price
1,000+
$2.26
Product Variant Information section