Manufacturer Part #
TDA7491MV13TR
TDA7491MV Series 18 V 25 W Mono BTL Class-D Audio Amplifier - PowerSSO-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA7491MV13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7491MV13TR - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 1 |
| Output Type: | Mono |
| Gain: | 32dB |
| Supply Voltage-Max: | 18V |
| Output Power: | 25W |
| Output Impedance: | 6Ω |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | 50dB |
| Total Harmonic Distortion: | 0.1% |
| Moisture Sensitivity Level: | 3 |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount