text.skipToContent text.skipToNavigation

Manufacturer Part #

LM248DT

LM248 Series 0.5 V/µs 1.3 MHz Quad Bipolar Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM248DT - Technical Attributes
Attributes Table
Amplifier Type: Bipolar
No of Channels: 4
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100nA
Power Dissipation: 0.5W
Common Mode Rejection Ratio: 110dB
Supply Current: 2.1mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 104.08dB
Low Noise: 40nV/√Hz
Output Current: 25mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Unit Price
2,500+
$0.685
Product Variant Information section