text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6401T-E/OT

MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Microchip MCP6401T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 78dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 28nV/√Hz
Output Current: 15mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP6401T-E/OT is a part of MCP6401 Series Operational Amplifier. It can sustain a operating temperature ranging from -40°C to 125°C, it is available in SOT-23-5 package.
 
The MCP6401 family of operational amplifiers (op amps) has low quiescent current (45 μA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). The MCP6401/1R family is designed with advanced CMOS process.

Features:

  • Low Quiescent Current: 45 μA (typical)
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8 V to 6.0 V
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
Pricing Section
Global Stock:
12,000
USA:
12,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section