Manufacturer Part #
NCV211RSQT2G
NCV211R Series 26 V 25 KHz Current Sense Amplifier - SC-70-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-70-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV211RSQT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV211RSQT2G - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 25kHz |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 35µV |
| Average Bias Current-Max: | 60µA |
| Supply Voltage: | 2.2V to 26V |
| Common Mode Rejection Ratio: | 125dB |
| Supply Current: | 40µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 53.98dB |
| Low Noise: | 45nV/√Hz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-70-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-70-6
Mounting Method:
Surface Mount