text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC103IYPT

TSC103 Series 5.5V 700 kHz Current Sense SMT Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
STMicroelectronics TSC103IYPT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 15µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 105dB
Supply Current: 300µA
Output Type: Analog
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 40nV/√Hz
Output Current: 26mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
580,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,620.00
USD
Quantity
Unit Price
4,000+
$0.905
Product Variant Information section