text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV854AIDT

TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV854AIDT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section