text.skipToContent text.skipToNavigation

Référence fabricant

TSZ121IYLT

TSZ121 Series 5.5 V 400 kHz Zero Drift Micropower Operational Amplifier-SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSZ121IYLT - Caractéristiques techniques
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 45µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 53°
Low Noise: 37nV/√Hz
Output Current: 17mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 500,00 $
USD
Quantité
Prix unitaire
3 000
$0.50
6 000+
$0.49
Product Variant Information section