text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3022IYST

TS3022 Series 5 V 40 mA Rail-to-Rail 1.8 V High-Speed Dual Comparator - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3022IYST - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 160nA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Thermal Resistance: 90°C/W
Input Offset Voltage-Max: 6mV
Output Current: 51mA
Quiescent Current: 89µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,040.00
USD
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section