text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3464RT-E/NC

Analog to Digital Converters - ADC ; 16-bit delta-sigma ADC, Quad channel, 3V TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3464RT-E/NC - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 16b
Supply Voltage: 2.7V to 3.6V
Sampling Rate: 153.6ksps
On-Chip ADC: 4-chx16-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,560.00
USD
Quantity
Unit Price
1
$3.87
15
$3.74
75
$3.67
300
$3.61
1,500+
$3.52
Product Variant Information section