text.skipToContent text.skipToNavigation

Manufacturer Part #

HV833MG-G

HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV833MG-G - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 6.5V
Output Voltage: 90V
Switching Frequency-Max: 75kHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Unit Price
2,500+
$1.44
Product Variant Information section