text.skipToContent text.skipToNavigation

Manufacturer Part #

STP08CP05TTR

STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
STMicroelectronics STP08CP05TTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The STP08CP05TTR is a monolithic, low voltage, low current power 8-bit shift register designed for LED panel displays, available in surface mount TSSOP-16 package.

Features:

  • Low voltage power supply down to 3 V
  • 8 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5-100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM

Applications:

  • LED and general lighting
  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Home appliances and power tools
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
10,000+
$0.355
Product Variant Information section