text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428AMJA

TC4428 Series 18 V 1.5 A Dual High-Speed Power MOSFET Driver - CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428AMJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$449.68
USD
Quantity
Unit Price
56
$8.03
112
$7.99
168
$7.96
224
$7.94
280+
$7.89
Product Variant Information section