text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF4SPUR

STEF4S Series 5 V 5 A Surface Mount High-Side Electronic Fuse - DFN-10 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEF4SPUR - Technical Attributes
Attributes Table
Type: Electronic Fuse
Supply Voltage-Max: 10V
No of Outputs: Single
Thermal Resistance: 40°C/W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,535.00
USD
Quantity
Unit Price
3,000+
$0.845
Product Variant Information section