Manufacturer Part #
MP28119EG-LF-P
Standard DCDC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2044 | ||||||||||
Product Specification Section
Monolithic Power Systems MP28119EG-LF-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP28119EG-LF-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Supply Voltage: | 2.5V to 6V |
| Supply Current: | 600mA |
| Switching Frequency-Max: | 1.7MHz |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.885
1,000
$0.87
1,500
$0.865
2,000
$0.86
2,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount