text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3018TCATMA1

60 V 6 A 18 mOhm N-Channel Smart Low Side Power Switch - PG-TO263-3-2

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS3018TCATMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 18mΩ
Rated Current-Max: 6A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,900.00
USD
Quantity
Unit Price
1,000+
$3.90
Product Variant Information section