text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF2003

FPF2003 Series 5.5 V 50 mA SMT High Side P-Channel Load Switch - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FPF2003 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 1Ω
Rated Current-Max: 100mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section