text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS161HFTR

Single high-side switch for safety integrity level (SIL2 and SIL3) compliant sys

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics IPS161HFTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8V to 60V
On-state Resistance-Max: 60mΩ
Type: Power Distribution Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 700mA
Input Type: Non-Inverting
Rise Time: 10µs
Fall Time: 10µs
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,825.00
USD
Quantity
Unit Price
2,500+
$1.53
Product Variant Information section