text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL94202IRTZ-T7

ISL94202, Battery Management, 4 V to 36 V , TQFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Renesas ISL94202IRTZ-T7 - Technical Attributes
Attributes Table
Number of Cells: 3 ~ 8
Input Voltage-Max: 0.9V
Output Voltage: 2.45V
Supply Current: 310µA
Output Current: 62µA
Power Dissipation: 400mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 1
Package Style:  TQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,440.00
USD
Quantity
Unit Price
1,000+
$5.44
Product Variant Information section