text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2210K-5.0TRG1

AP2210 Series 5 V 300 mA Surface Mount RF ULDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2210K-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 400mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$245.10
USD
Quantity
Unit Price
3,000
$0.0817
6,000
$0.0803
12,000
$0.079
15,000
$0.0786
45,000+
$0.076
Product Variant Information section