text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2210K-ADJTRG1

AP2210 Series Adj to 1.25 V 300 mA Surface Mount RF ULDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Diodes Incorporated AP2210K-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
Germany:
105,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0634
6,000
$0.0623
9,000
$0.0617
12,000
$0.0612
15,000+
$0.0598
Product Variant Information section