Manufacturer Part #
AP7312-1833W6-7
AP7312 Series 1.8/3.3 V 150 mA Fixed Low Dropout Linear Regulator - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7312-1833W6-7 - Product Specification
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
Diodes Incorporated AP7312-1833W6-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.8V/3.3V |
| Dropout Voltage-Max: | 200mV |
| Output Current-Max: | 150mA |
| Rated Power: | 950mW |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 80µA |
| No. of Outputs: | Dual |
| Load Regulation (%): | 0.6% |
| Current - Limit: | 300mA |
| Line Regulation (%): | 0.2% |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.168
12,000
$0.167
15,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount