Manufacturer Part #
AZ1117D-2.5TRE1
AZ1117 Series 2.5 V Fixed Output 1 A SMT LDO Linear Regulator -TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AZ1117D-2.5TRE1 - Product Specification
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
Diodes Incorporated AZ1117D-2.5TRE1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 1.25V |
| Output Current-Max: | 1A |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 10mA |
| No. of Outputs: | Single |
| Load Regulation: | 10mV |
| Current - Limit: | 1.35mA |
| Line Regulation: | 6mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The AZ1117D-2.5TRE1 is a Low Dropout Three-Terminal Regulator with a dropout of 1.15 V at 1 A of output current, available in TO-252-3 package.
Features:
- Low Dropout Voltage: 1.15V at 1A Output Current
- Trimmed Current Limit
- On-chip Thermal Shutdown
- Three-terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V
- Operation Junction Temperature: -40 to 125°C
Applications:
- PC Motherboard
- LCD Monitor
- Graphic Card
- DVD-video Player
- NIC/Switch
- Telecom Equipment
- ADSL Modem
- Printer and other Peripheral Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.083
7,500
$0.0809
10,000
$0.0803
25,000
$0.0786
37,500+
$0.0769
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount