text.skipToContent text.skipToNavigation

Manufacturer Part #

BD00C0AWFP-E2

BD00C0 Series 1A 3 to 15 V ADJ Output Surface Mount LDO Regulator - TO252-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD00C0AWFP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 26.5V
Output Voltage Range: 3V to 15V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Rated Power: 1.3W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +105°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 0.225V
Line Regulation: 60mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,290.00
USD
Quantity
Unit Price
2,000
$0.645
4,000+
$0.63
Product Variant Information section