Manufacturer Part #
L7824CD2T-TR
L7824 Series 24 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
STMicroelectronics L7824CD2T-TR - Product Specification
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
STMicroelectronics L7824CD2T-TR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 24V |
| Output Current-Max: | 1.5A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 8mA |
| No. of Outputs: | Single |
| Output Noise: | 170µV |
| Load Regulation: | 480mV |
| Line Regulation: | 480mV |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The L7824CD2T-TR is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.
If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
View the complete family of L7824 Linear Regulators
Pricing Section
Global Stock:
18,000
Germany:
18,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.177
3,000
$0.173
5,000
$0.172
20,000
$0.168
30,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount