text.skipToContent text.skipToNavigation

Manufacturer Part #

LM1117MPX-18NOPB

Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM1117MPX-18NOPB - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.2V
Output Current-Max: 800mA
Quiescent Current: 10mA
No. of Outputs: 1
Load Regulation: 2.6mV
Line Regulation: 0.4mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,344.00
USD
Quantity
Unit Price
4,000
$0.17
8,000
$0.168
12,000
$0.167
16,000
$0.166
20,000+
$0.163
Product Variant Information section