text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317P

LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2525
Product Specification Section
STMicroelectronics LM317P - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V
Output Current-Max: 1.5A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications
The LM317P is a 1.2 V output voltage and 1.5 A output current adjustable voltage regulator, available in flange mount TO-220FP  package.

These are monolithic integrated circuit intended for use as positive adjustable voltage regulator and are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control
Pricing Section
Global Stock:
1,895
USA:
1,895
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.615
300
$0.60
1,000
$0.585
3,000+
$0.56