text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951CD-3.0R2G

LP2951 100 mA, Low Power Low Dropout Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LP2951CD-3.0R2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.45V
Output Current-Max: 100mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Load Regulation (%): 0.13%
Line Regulation (%): 0.08%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$920.00
USD
Quantity
Unit Price
2,500
$0.187
5,000
$0.184
7,500
$0.183
10,000
$0.182
12,500+
$0.179
Product Variant Information section