text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-1802E/DB

MCP1703 Series 200 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703T-1802E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1100mV
Output Current-Max: 200mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$2,900.00
USD
Quantity
Unit Price
4,000+
$0.725
Product Variant Information section